BRG68000-416HLF
3D Model

68000-416HLF

BERGSTIK II .100CC SR

The BERGSTIK II .100CC SR, a high-performance PCB Pin Header designed for demanding applications. With a compact pitch of 2.54mm and a straight mount angle, this connector offers easy and secure through-hole installation. Featuring 16 contacts in a single row, it provides reliable connectivity for your circuit board. The housing material, made of high temperature plastic, ensures durability in harsh operating conditions, with a wide temperature range from -65°C to 125°C. With a current rating of 3A and a voltage rating of 1500VAC, this connector is suitable for power and signal transmission. Its tin over nickel contact plating guarantees excellent conductivity and corrosion resistance. RoHS compliant and UL 94V-0 rated for flammability, the BERGSTIK II .100CC SR is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:68000-416HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU: BRG68000-416HLF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/15/2019PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity.

Download