68602-408HLF

Heilind Number:BRG68602-408HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68602-408HLF
ECAD Model:
3D Model

Description:

BERG II 100CC DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68602-408HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.81 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG68602-408HLF

Detailed Description

Introducing the BERG II 100CC DR, a high-performance connector designed for reliability in even the most demanding environments. With a sleek black finish and durable High Temperature Plastic housing, it offers both durability and style. Featuring 8 contacts in a 2-row configuration, it ensures efficient connectivity. The Phosphor Bronze contacts with Tin Over Nickel plating guarantee optimal signal transmission, while the straight mount type with a 3.81mm tail length allows for easy installation. With a wide operating temperature range from -65°C to 125°C and a voltage rating of 1500 VAC, this connector is suitable for a variety of applications. UL 94V-0 rated for flammability, it ensures safety compliance. RoHS compliant and with a current rating of 3A, it is both environmentally friendly and high performing. Whether for industrial machinery, telecommunications, or aerospace, the BERG II 100CC DR is the perfect choice for your connectivity needs.