Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FH40-64S-0.5SV |
Series: | FH40 |
Housing Material: | Liquid Crystal Polymer (LCP)1 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 5 mm |
Voltage: | 50 V AC |
Actuator Type: | ZIF |
Number of Positions: | 64 |
Housing Color: | Beige |
Mount Orientation: | Vertical |
SKU: | HIRFH40-64S-0.5SV |
Supplier Product: | Connectors |
Termination Style: | SMD/SMT |
Minimum Operating Temperature: | 40 ℃ |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Color: | Brown (Beige) |
Manufacturer - Contact Plating: | Gold |
Current Rating: | 500 mA |
Series: | FH40 |
Insulation Resistance: | 500 MOhms |
Operating Temperature Range: | -40 ℃ to +105 ℃ |
Maximum Operating Temperature: | + 105 ℃ |
Contact Location: | Vertical |
FH40-64S-0.5SV
Heilind Number: | HIRFH40-64S-0.5SV |
Manufacturer: | Hirose |
Manufacturer Number: | FH40-64S-0.5SV |
ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 64 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for vertical mounting angles. Featuring a beige housing and a 0.5mm pitch, these connectors offer 64 positions for seamless connectivity. Constructed with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in gold, they ensure reliable performance. With a voltage rating of 50V AC, they are suitable for various applications. The actuator type is ZIF, and they are RoHS compliant, guaranteeing environmental responsibility. Perfect for surface mounting, these connectors are essential for efficient electronic connections.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
![]() | Hirose 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
![]() | Hirose 53398-1571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 15 Circuits | ![]() |