AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX23L-40S-0.5SV
Series:FX23L
Overall Width:10.5 mm
Overall Length:26 mm
SKU: HIRFX23L-40S-0.5SV

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2023PC-0029886 - Production location addition.Increase in order volume,At present, the capacity of Malaysian factories is insufficient, and Dongguan factories are added in China for production.Download
07/01/2019430-19009 - Product Improvement. Change lot no.marking method.

Download