171973-0604

Part Aliases: 1719730604  
Easily connect wires to your PCB with our black SL Series 171973 connector. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. Featuring a surface mount termination method and 4 brass contacts in a single row, it offers efficient assembly. The 2.54mm pitch and vertical orientation make it suitable for various applications. RoHS compliant and crafted from durable Liquid Crystal Polymer, this connector guarantees quality and performance. With matte tin plating for both contact mating area and termination, it ensures secure connections. Its pick and place capability streamlines production processes, while polarization features enhance mating accuracy. Ideal for wire-to-board setups, this SL connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171973-0604
Color:Black
Series:171973
Amperage:3 A
Connector Type:SL
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719730604
SKU: MOL171973-0604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: