TT822OUT

Clean Start Thermal Transfer Ribbon, 4.33" x 984', 1.0" Core, PET, Black

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HellermannTyton
Manufacturer Part Number:HellermannTyton TT822OUT
SKU: TYTTT822OUT
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: