PSWM-375Y

Heilind Number:PANPSWM-375Y
Manufacturer:Panduit
Manufacturer Number:PSWM-375Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

White write-on, self-laminating vinyl label, 0.38 x 1.50.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSWM-375Y
Color:White
Maximum Operating Temperature:121 °C, 250 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Vinyl
Maximum Cable Diameter:.24 in, 6.096 mm
Minimum Cable Diameter:.24 in, 6.1 mm
Product:Wire Label Cards
Legend:Write-On
Marker Width:.38 in, 9.5 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:.75 in, 19.1 mm
SKU:PANPSWM-375Y

Detailed Description

Enhance cable organization with our White Write-On Self-Laminating Vinyl Labels. Measuring 0.38 x 1.50 inches, these durable labels are designed for easy marking and identification. With a wide operating temperature range from -40°C to 121°C (-40°F to 250°F), they are suitable for various environments. Made of high-quality vinyl, they offer reliable performance, with a maximum cable diameter of 6.096mm (.24 inches). Each card contains 25 markers, featuring a convenient write-on area of 0.75 inches in height. Ensure compliance with RoHS regulations while streamlining your labeling process with these versatile wire markers. Perfect for use in industrial settings, these labels are a must-have for efficient cable management.