| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-4SW |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-4 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | AMIPT01A-12-4SW |
PT01A-12-4SW
| Heilind Number: | AMIPT01A-12-4SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-4SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable circular connector designed for high-reliability applications. Featuring a shell size 12 with a Cable Connecting Receptacle shell type, it ensures secure connections in demanding environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for outdoor and harsh industrial settings. Its Olive Drab Cadmium shell finish not only enhances durability but also complies with military standards. The 12-4 insert arrangement, along with a W keying position and Bayonet locking mechanism, ensures proper mating and prevents accidental disconnection. Rated for 600 VAC, this connector provides reliable power transmission. Whether used in aerospace, defense, or industrial applications, the PT01A124SW is the ideal choice for maintaining signal integrity and performance in mission-critical systems.

