| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-41PX |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-41PX |
PT01SE-20-41PX
| Heilind Number: | AMIPT01SE-20-41PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-41PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-20-41PX AI-CRIMP CABLE RECEPTACLE 26482-1, a rugged and reliable circular connector designed for military and high-reliability applications. This MIL-DTL-26482 compliant connector from the PT Series features a durable aluminum shell with an olive drab cadmium finish, providing excellent protection against harsh environments. The gold-plated copper alloy contacts ensure optimal signal transmission, while the IP67 rating guarantees dust and water resistance. With a shell size of 20 and a cable connecting receptacle design, it accommodates 24 AWG, 22 AWG, and 20 AWG wires, making it versatile for various connectivity needs. Its bayonet locking mechanism and keying position X offer secure and foolproof mating, while the high voltage rating of 600 VAC makes it suitable for demanding power applications. Trust the PT01SE-20-41PX for dependable performance in aerospace, defense, and industrial settings.

