PT02A-12-8PY

Heilind Number:AMIPT02A-12-8PY
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02A-12-8PY
ECAD Model:
3D Model

Description:

AI-Solder Box-Mt Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-12-8PY
SKU:AMIPT02A-12-8PY

Detailed Description

Experience unparalleled durability and reliability with our AI-Solder Box-Mount Receptacle, part of the esteemed MIL-DTL-26482 PT Series. Crafted with precision and meeting stringent military specifications, this connector ensures top-notch performance in even the harshest environments. The shell, made from rugged aluminum with an Olive Drab Cadmium finish, guarantees longevity. Featuring a shell size 12 and IP67 rating, it offers robust protection against dust, moisture, and corrosion. The copper alloy pin contacts, plated with gold, deliver superior conductivity and signal integrity. With a voltage rating of 600 VAC, it's suitable for high-power applications. The 12-8 insert arrangement, Y-keying position, and bayonet locking mechanism provide secure and foolproof connections. Rest assured, this RoHS-compliant connector is not only high-reliability but also environmentally friendly. Perfect for aerospace, defense, and industrial use, it's a must-have in your connectivity arsenal.