PT02SE-12-3PY

Heilind Number:AMIPT02SE-12-3PY
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-12-3PY
ECAD Model:
3D Model

Description:

AI-CRIMP BOX-MT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-12-3PY
Series:PT Series
IP Rating:IP67
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Size:12
Shell Type:Box Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:1000 VAC
Contact Plating:Gold
Keying Position:Y
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:12-3
Military Specification:MIL-DTL-26482
Part Aliases:71-331212-03K
SKU:AMIPT02SE-12-3PY

Detailed Description

Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features Copper Alloy contacts plated with Gold for optimal conductivity. With an IP67 rating and olive drab cadmium shell finish, it ensures durability in harsh environments. The shell size 12 accommodates 20 AWG, 16 AWG, and 18 AWG wires, offering versatility in connectivity. Designed for high reliability applications, it boasts a voltage rating of 1000 VAC and a bayonet locking mechanism for secure connections. The 12-3 insert arrangement with keying position Y facilitates easy installation, making it a trusted choice in the realm of Circular MIL Spec Connectors.