| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-41PY |
| Series: | PT Series |
| Part Aliases: | 71-331220-41K |
| SKU: | AMIPT02SE-20-41PY |
PT02SE-20-41PY
| Heilind Number: | AMIPT02SE-20-41PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-41PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 is a rugged and reliable circular connector from the MIL-DTL-26482 PT Series, designed for military and high-performance applications. Featuring a shell size 20 with a Box Mount Receptacle configuration, this connector ensures secure and efficient connectivity in demanding environments. Its copper alloy contacts, plated with gold, guarantee optimal signal transmission and corrosion resistance. With an IP67 rating, it is protected against dust and water ingress, making it suitable for use in harsh conditions. The olive drab cadmium shell finish not only enhances durability but also meets military specifications. Supporting wire sizes 24 AWG, 22 AWG, and 20 AWG, and with a voltage rating of 600 VAC, this connector is versatile and capable of handling various power and signal requirements. Its bayonet locking mechanism and keying position Y provide added security and prevent mismating. RoHS compliant and offering high reliability, the PT02SE2041PY is the ideal choice for aerospace, defense, and industrial applications where performance and durability are paramount.

