| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-8-33PW |
| Series: | PT Series |
| Part Aliases: | 71-331208-33G |
| SKU: | AMIPT02SE-8-33PW |
PT02SE-8-33PW
| Heilind Number: | AMIPT02SE-8-33PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-8-33PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series. This rugged connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. The Copper Alloy contacts, plated with Gold, guarantee efficient conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. Designed for wire sizes 24 AWG to 20 AWG, it accommodates a wide range of applications. The shell size 8, contact type Pin, and 8-33 insert arrangement make it versatile for various connectivity needs. Utilizing a Bayonet locking mechanism and rated for 600 VAC, it provides secure and high-voltage performance. Meeting RoHS compliance standards and offering high reliability, this connector is ideal for demanding military, aerospace, and industrial applications.

