PT07A-12-10SZ

Heilind Number:AMIPT07A-12-10SZ
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07A-12-10SZ
ECAD Model:
3D Model

Description:

AI-Solder Jam-Nut Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-12-10SZ
SKU:AMIPT07A-12-10SZ

Detailed Description

The AI-Solder Jam-Nut Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional durability and reliability for military and industrial applications. Featuring a shell size 12 made of rugged olive drab cadmium aluminum, this connector ensures secure and efficient connectivity in harsh environments. The copper alloy socket contacts, plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its 600 VAC voltage rating and 12-10 insert arrangement make it suitable for high-power applications. The bayonet locking mechanism and Z keying position provide easy and secure mating. Designed for high-reliability performance, the PT07A1210SZ is the ideal choice for demanding circular connector requirements.