PV10-14F-D

Heilind Number:PANPV10-14F-D
Manufacturer:Panduit
Manufacturer Number:PV10-14F-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, 1/4 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14F-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.14 in, 29 mm
Stud Size:1/4"
Stud Hole Size:13/50 in, 6.6 mm
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV10-14F-D

Detailed Description

Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Designed for easy installation, this terminal features a 1/4" stud size and accommodates wire sizes 14-10 AWG, making it ideal for a range of applications. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance even in demanding environments. The copper construction with tin-plated finish offers excellent conductivity and corrosion resistance. The funnel entry design facilitates quick and secure wire insertion, while the vinyl insulation provides added protection. RoHS compliant, this terminal guarantees safety and environmental responsibility. Upgrade your crimping setup with this high-quality connector, perfect for professionals and DIY enthusiasts alike.