| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit M200X042FQT |
| Color: | White |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .42 in, 10.7 mm |
| Material: | Cross-Linked Polyolefin |
| Printer Type: | Thermal Transfer |
| Print-On Area Height: | 1.22 in, 31 mm |
| Print-On Area Width: | 1.22 in, 31 mm |
| SKU: | PANM200X042FQT |
| Supplier Product: | Desktop Printer Marker Plates |
| For Use With: | Intermediate Cross Section cable ties |
| Resistance Properties: | Flame-Retardant |
M200X042FQT
Specifications
Detailed Description
Enhance your labeling process with our White Thermal Transfer Flame-Retardant Marker Plate, meticulously crafted for nuclear-grade applications. This essential marker plate, measuring 2 inches in width and 10.7 millimeters in height, guarantees durability and reliability in even the most demanding environments. Crafted from high-quality Cross-Linked Polyolefin, it offers exceptional performance and longevity. Designed for thermal transfer printing, it ensures clear and precise labeling, with a print-on area of 1.22 inches in both height and width. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable and environmentally friendly choice. Upgrade your labeling system with this essential product, perfect for a wide range of industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit PLT1.5I-M6120 | Locking Cable Tie, Black, UV Nylon 612, 25lb, 5.6in Length | ![]() |


