PNF14-6LF-3K

Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #6 stud size.

Enhance your wire connections with our Locking Fork Terminal, designed for seamless integration in your projects. Featuring durable copper construction with a tin-plated finish, it ensures reliable conductivity. The nylon insulation and metal grip sleeve provide added protection, while the funnel entry and #6 stud size make for easy installation. Suitable for 16-14 AWG wires, this terminal is a versatile solution for various applications. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), it meets high industry standards for safety and performance. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-6LF-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.85 in, 21.6 mm
Stud Size:#6_1
Stud Hole Size:7/50 in, 3.6 in
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU: PANPNF14-6LF-3K
Supplier Product:Fork Terminals
Tongue Width mm:6.4 (mm)
Maximum Voltage V:600 (V)
Product Type:Terminals on a Reel
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length mm:13.6 (mm)
Maximum Wire Insulation Diameter In:0.16 (In.)
Overall Width mm:6.4 (mm)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212
Minimum Copper Conductor Size AWG SOL:#16 AWG
Inside Diameter In:0.08 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Barrel Length mm:8 (mm)
Tongue Length In:0.54 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Sub Brand:Reel Smart
Maximum Copper Conductor Size AWG:#14 (AWG)
Inside Diameter mm:2 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Wire Strip Length In:0.25 (In.)
Barrel Length In:0.31 (In.)
Wire Strip Length mm:6.4 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Insulation Type:Nylon
Tongue Thickness mm:0.8 (mm)
Overall Width In:0.25 (In.)
Tongue Thickness In:0.03 (In.)
Tongue Width In:0.25 (In.)
For Use With:CP-851; CP-860; CP-861; CA-800; CD-800-2; CD9-2A
CSA Temperature Rating:105
Insulation Diameter mm:4.1 (mm)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-2/UL 94 HB
Color Code:Blue
Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Voltage kV:0.6 (kV)
Maximum Wire Insulation Diameter mm:4.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download