PNF18-8FF-3K

Flanged Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size.

Enhance your electrical connections with our Flanged Fork Terminal. Designed for efficiency and durability, this terminal features nylon insulation and a metal grip sleeve, ensuring secure attachment for 22-18 AWG wires. With a #8 stud size and funnel entry, it's perfect for various applications. Made of high-quality copper with a tin-plated finish, it guarantees reliable conductivity. RoHS compliant and suitable for temperatures up to 105°C, this terminal is a must-have for any electrical project. Upgrade your setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-8FF-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.87 in, 22.1 mm
Stud Size:#8_1
Stud Hole Size:1/6 in, 4.3 mm
Outside Diameter:.15 in, 3.7 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU: PANPNF18-8FF-3K
Supplier Product:Fork Terminals
Insulation Type:Nylon
Insulation Diameter mm:3.7 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
Tongue Width In:0.31 (In.)
CSA Temperature Rating:105
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#18 AWG
Tongue Thickness mm:0.8 (mm)
Maximum Wire Insulation Diameter In:0.15 (In.)
Overall Width In:0.31 (In.)
Color Code:Red
Wire Strip Length In:0.25 (In.)
Barrel Length In:0.34 (In.)
Tongue Thickness In:0.03 (In.)
Product Type:Terminals on a Reel
Tongue Width mm:7.9 (mm)
Overall Width mm:7.9 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Metric Conductor Size mm:1.5 (mm²)
Sub Brand:Reel Smart
Wire Strip Length mm:6.4 (mm)
Minimum Wire Insulation Diameter In:0.09 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Tongue Length In:0.52 (In.)
For Use With:CP-851; CP-860; CP-861; CA-800; CD-800-1; CD9-1A
Maximum Copper Conductor Size AWG STR:#18 AWG
Maximum Voltage V:600 (V)
Barrel Length mm:8.6 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Maximum Wire Insulation Diameter mm:3.7 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Length mm:13.5 (mm)
Inside Diameter mm:2.3 (mm)
Maximum Voltage kV:0.6 (kV)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Insulation Diameter In:0.15 (In.)
Inside Diameter In:0.09 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Minimum Wire Insulation Diameter mm:2.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download