| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1531-C-4-AL-7 |
| SKU: | RAF1531-C-4-AL-7 |
1531-C-4-AL-7
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| RAF Electronics 142-0404-011 | COAXIAL CONNECTORS | ![]() |
| RAF Electronics 142-0404-101 | COAXIAL CONNECTORS | ![]() |
| RAF Electronics 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| RAF Electronics 3522-2 | FUSE SOCKET | ![]() |
| RAF Electronics 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| RAF Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| RAF Electronics 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| RAF Electronics 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| RAF Electronics 87758-0816 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38 | ![]() |


