ACGC-4800

Card Guide,Adj,Natural,4 ft Lg

Enhance the organization and stability of your electronic components with this adjustable Card Guide. Designed for effortless installation with its Push Fit mount type, this guide ensures secure placement for a smooth workflow. Crafted from durable materials and featuring a natural finish, it seamlessly blends into any setup. With a generous 4-foot length, it accommodates various panel thicknesses, with a maximum capacity of .062 inches. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your hardware needs. Perfect for use in PCB assemblies and electronic setups, this Card Guide guarantees efficient and reliable performance in managing your cards and boards. Upgrade your system with this essential component for seamless organization and optimal functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco ACGC-4800
Color:Natural
Mount Type:Push Fit
Overall Width:.344 in
Maximum Panel Thickness:.062 in
SKU:RICACGC-4800
Accepts Panel Thickness:.062 in
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Full Material:PVC
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: