ASK-6

Clamp,Adj,Adh Mnt,Alum,.62 inx.74 in, Clamp, Adj, Adh Mnt, Aluminum

Effortlessly secure your cables with this Aluminum Clamp, designed for adjustable and adhesive mounting. Measuring at 0.62 inches in width and 0.74 inches in length, it offers a sturdy grip while maintaining a sleek profile. With a maximum bundle diameter of 9.5mm, it's perfect for organizing various cables. The clamp's overall height of 14.3mm ensures efficient cable management without adding bulk. Its durable aluminum construction guarantees long-lasting use, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this clamp is a versatile and essential tool for any cable management setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco ASK-6
Color:Aluminum
Mount Type:N/A
Overall Height:14.3 mm
Material:Aluminum
Maximum Bundle Diameter:9.5 mm
Base Width:.74 in
Base Length:.62 in
SKU:RICASK-6
Adjustability:N/A
Base Material:Acrylic-Based Adhesive
Material:Aluminum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: