CBS-10-19

CB Spt,Non-Lock,Natural,5/8 in Spc, CB Support, Non-Lock, Natural

Enhance your PCB assembly with our CB Support, featuring a secure Non-Lock design in a natural finish. Specifically crafted for convenience, it boasts a spacer length of .625 inches and a Nylon 6.6 construction for durability. With a versatile mount type that includes Non-Locking Bayonet and Locking Two Prong options, this support accommodates various hole diameters and panel thicknesses with ease. Elevate your electronics project with this essential component that ensures stability and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-10-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU: RICCBS-10-19
Body Diameter:.28 in
Locking Head Height A:.40 in
Locking Head Height B:.10 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: