| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CFCC-8-04A-RT |
| Color: | Gray |
| Mount Type: | Adhesive |
| Material: | Polyvinyl Chloride |
| Base Length: | 1.06 in |
| Inside Height: | .25 in |
| SKU: | RICCFCC-8-04A-RT |
CFCC-8-04A-RT
| Heilind Number: | RICCFCC-8-04A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CFCC-8-04A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Grey Flat Clamp. Designed for adhesive mounting, it offers a reliable solution for organizing wires in any workspace. With a 1-inch length, it provides ample space for cable management. Made of durable Polyvinyl Chloride, this clamp ensures long-lasting performance. Its sleek grey finish adds a touch of professionalism to your setup. RoHS compliant, it meets international standards for environmentally friendly manufacturing. Perfect for use in various industries, this clamp is a versatile and essential tool for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 13111 | Heyco® Regular Nytye® Nylon Cable Ties, 2.36 Maximum Bundle Diameter (inches), Natural | ![]() |
| Essentra | Richco SEMM3X12-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SHCM4X8-316SS | Socket Head Cap Screw | ![]() |


