CRLCBSR-8-01

Heilind Number:RICCRLCBSR-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:CRLCBSR-8-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CRLCBSR-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.236 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.047 in
Minimum Panel Thickness B:.03 in
SKU:RICCRLCBSR-8-01

Detailed Description

Elevate your PCB assembly with this innovative CB Spt Reverse Mount in a natural finish. Designed for seamless integration, this spacer features a 1/2-inch space and is crafted from durable Nylon 6.6 material. Its Snap-Lock mount type ensures easy installation, with compatibility for hole diameters ranging from .157 to .236 inches. Offering versatility, it accommodates panel thicknesses from .03 to .062 inches. Rest assured, this component is fully RoHS compliant, meeting stringent environmental standards. Perfect for electronics hardware applications, it provides essential support for your PCB setup. Upgrade your assembly process with this high-quality PCB support.