DHURC-3-01

Heilind Number:RICDHURC-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:DHURC-3-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Arrow Mnt,Nat,3/16 in, Clamp, Half U, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DHURC-3-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.188 in
Base Width:.3 in
Base Length:.79 in
SKU:RICDHURC-3-01

Detailed Description

Secure your cables efficiently with this Half U Clamp. Designed for easy installation with an Arrow Mount feature, it provides a sturdy hold for cables up to 3/16 inch in diameter. Crafted from durable Nylon 6.6 material in a natural color, it offers both strength and versatility. With a maximum bundle diameter of .188 inches and a compact design measuring .3 inches in base width and .79 inches in base length, this clamp is perfect for various wire and cable management applications. Rest assured, it is RoHS compliant, making it a reliable and environmentally friendly choice.