| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-14S-01-M |
| Color: | Natural |
| Mount Type: | Screw-In |
| Overall Width: | .62 in |
| Overall Height: | .39 in1 |
| Overall Length: | .88 in |
| Outside Diameter: | .49 in |
| Material: | Nylon 6.6 |
| Hole Diameter: | .26 in |
| Length: | .88 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-14S-01-M |
FTH-14S-01-M
| Heilind Number: | RICFTH-14S-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-14S-01-M |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize cables with this Cable Tie Holder, designed for convenient screw mounting. Crafted from durable Nylon 6.6 material in a natural hue, it ensures long-lasting performance. With an overall width of .62 inches, height of .39 inches, and length of .88 inches, it offers ample space for securing cables. The convenient screw-in mount type and UL94 V-2 flammability rating guarantee safe and secure cable management. Compliant with RoHS standards, it is an eco-friendly choice. Perfect for use in various applications, from home organization to industrial settings, this Cable Tie Holder is a versatile solution for tidying up cables efficiently.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.81mm, Pink, Carton | ![]() |


