| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP1-07M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 7 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .098 in |
| Compatible Hole Diameter B: | .098 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP1-07M-01 |
MDLSP1-07M-01
| Heilind Number: | RICMDLSP1-07M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP1-07M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and security in your electronic assemblies with our CB Support featuring Dual Lock functionality in a sleek Natural finish. Designed for 7mm spacing, this support ensures precise positioning and alignment. Crafted from durable Nylon 6.6, it guarantees longevity and reliability in various applications. With a convenient Locking Teardrop mount on both ends, installation is effortless. Compatible with .098-inch holes and panels up to .065-inch thick, it offers versatility for your PCB and electronics hardware needs. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice for your projects. Elevate your assembly process with this essential component, perfect for maintaining the integrity of your electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 5-103080-5 | 07 MODII HDR SRST SHRD .100CL | ![]() |
| Essentra | Richco 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |


