| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MKKJ-4-RT |
| Color: | Clear |
| Mount Type: | N/A |
| Overall Height: | .406 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .25 in |
| Base Width: | .5 in |
| Base Length: | .656 in |
| SKU: | RICMKKJ-4-RT |
MKKJ-4-RT
| Heilind Number: | RICMKKJ-4-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MKKJ-4-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these convenient J Style Adhesive Mount Clips. Designed for clear visibility, these clips feature a 1/4 inch hold size, perfect for organizing and managing cables of various thicknesses. Made of durable PVC, they ensure long-lasting performance. With a sleek and compact design, they offer a discreet solution for cable management. Simply peel off the adhesive backing and mount them securely in place. Perfect for home or office use, these clips are a must-have for maintaining a tidy and organized workspace. Always stay RoHS compliant with these environmentally friendly cable management essentials.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3-520402-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| Essentra | Richco 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| Essentra | Richco 8717 | ALUMINUM STANDOFF | ![]() |
| Essentra | Richco 46999-0653 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, with Pre-bent Mounting Ears, Natural | ![]() |


