PST-6-01

Heilind Number:RICPST-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:PST-6-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,3/8 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-6-01
Locking Head Height B:.08 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance your electronic assembly with our natural-colored CB Support Rest Mount, meticulously crafted for optimum performance. Made from durable Nylon 6.6 material, this support ensures reliable stability and longevity. Featuring a 3/8 inch spacer length, it offers precise positioning for your components. With a flat rest mount for secure attachment and a locking teardrop option for added stability, it guarantees hassle-free installation. RoHS compliant and designed for compatibility with various hole diameters and panel thicknesses, this support is a versatile and essential addition to any electronic project. Trust in its quality to elevate your PCB assembly experience.