| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RKW-8-6-BK |
| Color: | Black |
| Overall Width: | 5 in |
| Overall Length: | 6 in |
| Length: | 6 in |
| SKU: | RICRKW-8-6-BK |
RKW-8-6-BK
| Heilind Number: | RICRKW-8-6-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RKW-8-6-BK |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and secure your cables with our versatile Hook and Loop Cable Ties in sleek black. With a convenient overall length of 6 inches and a width of .5 inches, these ties provide a perfect solution for tidying up your workspace. Made with high-quality materials and designed for easy use, they are a must-have for any wire and cable management setup. Stay compliant with RoHS regulations while enjoying the convenience and durability of our Hook and Loop Cable Ties.

