WIT-30RRAA-12-M

Heilind Number:RICWIT-30RRAA-12-M
Manufacturer:Essentra | Richco
Manufacturer Number:WIT-30RRAA-12-M
ECAD Model:
3D Model

Description:

Cbl Tie,Rel,Arrw Mnt,Nat,6.81 in,30Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-30RRAA-12-M
Color:Natural
Mount Type:Push Fit1
Overall Width:14 in
Overall Length:6.9 in1
Material:Nylon 6.6
Tensile Strength:30 lb
Minimum Panel Thickness:.030 in
Mount Hole Diameter:.25 in
Maximum Panel Thickness:.078 in
Length:6.9 in
SKU:RICWIT-30RRAA-12-M
Spacer Length:.780 in
Strap Width:.140 in
Head Type:Releasable
Hole Type:No Screw Hole
Type:2
Material Flammability Standard:UL94 V-2

Detailed Description

Secure your cables with ease using this Cable Tie. Designed for reliable fastening, this natural-colored tie features an arrow mount for convenient installation. Made of durable Nylon 6.6, it ensures long-lasting performance. With a tensile strength of 30 lb, it can securely hold cables in place. Measuring 6.81 inches in length, it is suitable for various applications. Whether for organizing wires at home or managing cables in a professional setting, this Cable Tie is a versatile and essential tool. Rest assured of its quality as it is RoHS compliant, meeting international standards for environmental responsibility. Keep your workspace tidy and organized with this efficient cable management solution.