RLCBSRS-8-01

Heilind Number:RICRLCBSRS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:RLCBSRS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,1/2 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSRS-8-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.5 in
Mount Type A:Flat
Mount Type B:Snap-Lock
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
SKU:RICRLCBSRS-8-01

Detailed Description

Enhance the stability of your electronic components with our innovative CB Spt Reverse Mount, designed for seamless installation on flat surfaces. Crafted from durable and heat-resistant materials, this natural-colored spacer ensures reliable performance even in extreme temperatures ranging from -40 °F to 185 °F. With a spacer length of 0.5 inches and snap-lock mount type, it offers secure attachment for components, guaranteeing optimal functionality. RoHS compliant and suitable for various panel thicknesses, it is a versatile solution for your PCB and electronic support needs. Elevate your assembly process with this indispensable hardware component.