RP13A-SC-122

Heilind Number:HIRRP13A-SC-122
Manufacturer:Hirose
Manufacturer Number:RP13A-SC-122
ECAD Model:
3D Model

Description:

1BAG=100/SOLD PER BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP13A-SC-122
Gender:Female
Series:RP13
Wire Size:28 - 24 AWG
Mount Type:Panel Mount
Contact Size:1.2 x 13.9 x 1.4 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRRP13A-SC-122

Detailed Description

The RP13 Series Female Panel Mount Circular Connector Contact, SKU RP13A-SC-122, offers reliable and efficient connectivity for various applications. Featuring a durable Phosphor Bronze contact material with Silver plating, it ensures optimal conductivity. With a crimp termination method, installation is quick and secure. Operating temperature ranging from -10°C to 60°C, and a voltage rating of 100 VAC, this connector is suitable for a wide range of environments. Its compact 1.2 x 13.9 x 1.4 mm size accommodates 28-24 AWG wire, with a current rating of 2A. With a mating cycle of 1000, it guarantees long-lasting performance. RoHS compliant and in stock, the RP13ASC122 is a dependable component in the Circular Connector Accessories & Components category.