MS27508E8F6S

REAR BOX MOUNT RECEPT

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range from -65 °C to 200 °C, they offer durability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. The aluminum shells come with different plating options, including gold and electroless nickel, meeting diverse application requirements. Equipped with M39029 rear release crimp contacts, they guarantee secure connections, while RoHS certified cadmium-free finishes offer environmental compliance. Suitable for military and industrial use, these connectors provide a high level of conductivity and ingress protection, making them ideal for demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: