AT60-202-16141

Nickel-Plated Male Machined Contact, Size 16, 16-20AWG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT60-202-16141
Series:AT/AHD-9/DuraMate
Amperage:13 A
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:16
Contact Type:Pin
Minimum Wire Size:20 AWG
SKU: AMEAT60-202-16141

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: