1879214-5

CPF 0402 357R 0.1% 25PPM 1K RL

Enhance circuit precision with our CPF 0402 357R 0.1% 25PPM 1K RL resistor. This thin film precision resistor boasts a resistance of 357 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for a variety of applications. With surface mount termination and compact 0402 dimensions (1 x .5 x .3 mm), it's easy to integrate into designs. Trust in the reliability of our Surface Mount Resistors for your electronic projects. Please note that this product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879214-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:357 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU: AMP1879214-5
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1879214-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: