product logo
3D Model

20021112-00020T1LF

20021112-00020T1LF-HD RA 1.27 MM BTB

Featuring the SKU 20021112-00020T1LF, this high-performance black PCB Pin Header Connector is designed for reliability in demanding environments. With a robust housing made of High Temperature Plastic and copper alloy contacts plated with gold, it ensures secure and durable connections. The connector offers 20 contacts in a 2-row configuration, with a 1.27mm pitch and through-hole mounting for easy installation. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. The right-angle mount and 2.7mm tail length provide flexibility in design and assembly. Ideal for high-reliability electronics, this connector guarantees optimal performance with a voltage rating of 125 VAC and mating length of 3.05mm. Trust in the quality and precision of this essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:20021112-00020T1LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:2.7 mm
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU: BRG20021112-00020T1LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/29/2013PCN12117 R.1 - Parts are going Obsolete, most with replacement parts Design Change
Download
03/18/2013part number change, drawing/design change, packaging changeDownload