13611426
13611426
Part Aliases: TE Connectivity | Raychem EC6480-000
Easily identify and organize your cables with these yellow K-Type Marker Tie-Ons. Designed for quick and efficient labeling, these flexible PVC markers feature a straight cut for seamless attachment. The black Q legend stands out clearly against the bright yellow background, ensuring easy readability. RoHS compliant and suitable for cables with diameters ranging from .165 to .276 inches (4.2-7 mm), these markers are a must-have for any labeling project. Perfect for use in a variety of industries, from telecommunications to electronics, these markers are essential for maintaining organization and efficiency.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 13611426 |
Color: | Yellow |
Series: | K-Type Marker |
Material: | Flexible PVC |
Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
Product Type: | Tie-On |
Legend Color: | Black |
Legend: | Q |
Marker Cut: | Straight |
Part Aliases: | EC6480-000 |
SKU: | RYC13611426 |
series: | K-Type Marker |
Marker Size: | 65 |
Marker Style: | Tie-On |
Primary Product Color: | Yellow |
Primary Product Material: | Flexible PVC |
Product Width: | 6 mm / .23 in |
Compatible Cable Diameter Range: | 4.2 - 7 mm / .165 - .276 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | Q |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |