13611428

Heilind Number:RYC13611428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611428
ECAD Model:
3D Model

Description:

13611428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611428
Color:Yellow
Legend:S
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6482-000
SKU:RYC13611428

Detailed Description

Easily identify and organize your cables with our Yellow K-Type Marker Tie-On. Designed for quick and secure attachment, this marker is RoHS compliant and crafted from durable flexible PVC. With a straight marker cut and black legend, it offers clear and long-lasting labeling for your cables. Suitable for cable diameters ranging from .165 to .276 inches (4.2 to 7 mm), it provides versatile use in various applications. Perfect for efficient cable management, this marker is a must-have for any workspace.