Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 202D921-4-0 |
Part Aliases: | 813332-000 |
SKU: | RYC202D921-4-0 |
Material: | Polyolefin Flexible Modified |
Adhesive Pre-Coat: | No |
Heat Shrink Boot Material Systems Code: | 10 |
Lipped: | Yes |
Cable Diameter Range: | 2.1 - 4.5 mm / 2.1 - 4.6 in |
Wire/Cable Outside Diameter: | .09 in / .1 in / .12 in / .125 in / .15 in / 2.3 mm / 2.5 mm / 3 mm / 3.5 mm |
Approved Standards: | SAE AS I 81765/1, Type II / UL 224, File E85381 |
Power Cable Accessory: | No |
Adhesive Type: | Adhesive Purchased Separately |
Fluid/Chemical Resistance: | Occasional exposure to fluids |
Adhesive Options: | /42 Precoat |
Molded Part Shape: | Straight |
Operating Temperature Range: | -55 - 135 °C / -67 - 275 °F |