| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-1 |
| Outside Diameter: | .062 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216372-000 2163723001 |
| SKU: | RYC55A0111-18-1 |
55A0111-18-1
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation, designed to withstand demanding environments. With a wire diameter of 1.52 mm and a 30 AWG strand size, this single-conductor wire guarantees efficient conductivity. Composed of tin-coated copper, it ensures reliable performance, while its 18 AWG wire size and 600 V rated voltage make it suitable for various applications. The brown color adds versatility, and its RoHS compliance reflects our commitment to environmental responsibility. Elevate your wire management with this essential component for seamless connectivity.

