| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HRSR-125FR-10 |
| Color: | Black |
| Overall Length: | 10 mm, .393 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 5:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .265 in, 6.7 mm |
| Expanded Diameter: | 1.25 in, 31.75 mm |
| Part Aliases: | CB5143-000 |
| SKU: | RYCHRSR-125FR-10 |
HRSR-125FR-10
| Heilind Number: | RYCHRSR-125FR-10 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HRSR-125FR-10 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with the HRSR-125FR-10 Heat Shrink Tubing. Designed for durability, this tubing is crafted from irradiated modified polyolefin, ensuring reliable performance in various applications. With a shrink ratio of 5:1 and a shrink temperature of 80°C, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -55 to 110°C, it provides excellent protection in diverse environments. The tubing's black color and an overall length of 10mm make it versatile for different projects. Whether for professional use or DIY tasks, this heat shrink tubing guarantees quality and efficiency.

