| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1406AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12, 14, 14S |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 963563-000 |
| SKU: | RYCTXR54AB00-1406AI |
TXR54AB00-1406AI
| Heilind Number: | RYCTXR54AB00-1406AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1406AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliant with RoHS regulations with this olive drab circular connector backshell, designed for use with our TXR series connectors. Available in multiple shell sizes, including 14, 12, and 14S, it offers versatile compatibility. Crafted from durable aluminum with cadmium plating, it guarantees robust performance in straight body orientation. Suited for cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), this accessory is essential for secure and efficient connector assembly in various applications. Shop now for a reliable solution that meets environmental standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/07/2023 | P-23-024676 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||
| 08/30/2022 | P-22-022807 - Adding Manufacturing Location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||
| 12/31/2020 | P-20-019876 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 05/01/2018 | P-18-015567 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001792 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

