S100X150VHTY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a red colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1" wide and 1.5" long (25.4 x 38.1 mm) with a 3" (76.2mm) core. It comes in packages of 5000.

Easily identify and label your Category 5e and 6 UTP cables, as well as Category 6e UTP and Category 5e FTP connections with our Thermal Transfer Self-Laminating Adhesive Label. Made of durable vinyl, each roll contains 4 labels per row, featuring a vibrant red print-on area measuring 0.5" in height. Suitable for 10-6 AWG wires, this 1" wide by 1.5" long label ensures clear and long-lasting identification with its transparent overlaminate. With a wide operating temperature range from -40°C to 65°C (-40°F to 150°F), these labels are perfect for various environments. Each package includes 5000 labels, making organization and labeling tasks efficient and convenient. Stay compliant with RoHS regulations while effectively managing your cables with these high-quality printable labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X150VHTY
Color:Red
Maximum Operating Temperature:150 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Length:1.5 in, 38.1 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.32 in, 8.1 mm
Minimum Cable Diameter:.16 in, 4.1 mm
Compatible Wire Size:6 - 10 AWG
Number of Labels:5000
Print-On Area Height:12.7 mm, .5 in
SKU:PANS100X150VHTY
Supplier Product:Desktop Printer Self-Laminating Labels
Cable Type:Category 5e UTP;Category 6 UTP;Category 6A UTP; Category 5e FTP
Standards Met:RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: