| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG200S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.7 mm |
| Overall Length: | 210.8 mm, 8.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSG200S-M0 |
SG200S-M0
| Heilind Number: | PANSG200S-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG200S-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 8.3in, Tensile Strength: 222, black, 1000pc.
More >>Specifications
Detailed Description
Enhance cable organization with our Super-Grip® Cable Ties, engineered for superior strength and flexibility. Designed to tightly secure bundles and withstand rough MRO and construction environments, these ties feature weather-resistant Nylon 6.6 material for optimal performance even in intense UV conditions. With a standard cross section and 8.3-inch length, they offer reliable bundling solutions for various applications. The black color adds a sleek touch, while the impressive tensile strength of 222.41 N (50 lb) ensures durability. Operating efficiently in temperatures ranging from -60°C to 85°C (-76°F to 185°F), they are ideal for outdoor use. With a maximum bundle diameter of 2 inches (50.8 mm) and minimum bundle diameter of 0.06 inches (1.5 mm), these ties provide versatility in cable management. RoHS compliant and delivered in a pack of 1000, they are essential for efficient wire and cable organization in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

