Details
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau 8STA00406SN |
Gender: | Female |
Number of Contacts: | 6 |
Termination Method: | Crimp |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 4 |
Mating Type: | Bayonet |
SKU: | SOI8STA00406SN |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |