UTS0104P

Heilind Number:SOIUTS0104P
Manufacturer:Souriau
Manufacturer Number:UTS0104P
ECAD Model:
3D Model

Description:

UTS SQ FLG RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS0104P
Gender:Male
Number of Contacts:4
Termination Method:Crimp
IP Rating:IP68
Shell Size:10
Mating Type:Bayonet
SKU:SOIUTS0104P