Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau VAD |
Manufacturer Part Number: | Souriau VAD MS3110E24-61P |
Military Specification: | MIL-DTL-26482 |
Series: | MIL-DTL-38999 Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 61 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(61) |
Contact Type: | Pin |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab |
Termination Type: | Solder |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | 24-61 |
Service Class: | E |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Shell Type: | Wall Mount Flange Receptacle |
Shell Finish: | Olive Drab Cadmium |
Insert Arrangement: | 24-61 |
Keying Position: | N |
Service Class Detail: | Grommet Seal, Conductive |
SKU: | SOMMS3110E24-61P |
MS3110E24-61P


Heilind Number: | SOMMS3110E24-61P |
Manufacturer: | Souriau VAD |
Manufacturer Number: | MS3110E24-61P |
ECAD Model: |
Description:
MS3110 - Connectors, Receptacle, Electrical, Solder Type, Wall Mounting, Bayonet Coupling, 26482 Series I
More >>Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.