MS27468T11B35PA
JAM NUT RECEPTACLE
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating range from -65°C to 200°C. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they cater to diverse applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high strength aluminum shells and various plating options such as cadmium and nickel, they ensure durability and reliability. Meeting MIL-DTL-38999 I military specifications, these circular receptacles with bayonet coupling and removable crimp contacts are ideal for demanding environments, offering a mating life of 500 cycles and conductive performance. Whether in wall or jam nut mounting configurations, they provide reliable connectivity in challenging conditions.
Details
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27468T11B35PA |
SKU: | AAOMS27468T11B35PA |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |