M83723/71W803N

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71W803N, a rugged and reliable WALL MT RECEPT designed to meet stringent military specifications. This Socket Connector, part of the Series III family, boasts a durable Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring superior performance in harsh environments. With a shell size of 8 and contact type specifically for 83723 SIII BAYON applications, it guarantees secure connectivity. Engineered for high reliability, this connector accommodates wire sizes ranging from 24 to 20 AWG and features a voltage rating of 600 VAC. Its insert arrangement of 8-3 and Bayonet locking mechanism offer easy installation and maintenance, making it an essential component in demanding applications where durability and performance are paramount. Trust in the M83723/71W803N for mission-critical connectivity in aerospace, defense, and industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W803N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/71W0803N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: